737-026-540-201

Heilind Number:EDA737-026-540-201
Manufacturer:EDAC
Manufacturer Number:737-026-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-540-201

Detailed Description

Introducing our robust and reliable Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a pitch of .156 inches and two rows of 26 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance and quality to elevate your PCB connectivity solutions.