737-026-540-206

Heilind Number:EDA737-026-540-206
Manufacturer:EDAC
Manufacturer Number:737-026-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-540-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 26 positions each, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB connections with this essential component.