737-026-541-101

Heilind Number:EDA737-026-541-101
Manufacturer:EDAC
Manufacturer Number:737-026-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-541-101

Detailed Description

Introducing our 737-026-541-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 26 copper alloy contacts, each capable of carrying up to 3A of current, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance to elevate your PCB connectivity experience.