737-026-541-106

Heilind Number:EDA737-026-541-106
Manufacturer:EDAC
Manufacturer Number:737-026-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-541-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 26 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your electronic projects. Trust in its quality and performance to elevate your connectivity experience.