737-026-541-201

Heilind Number:EDA737-026-541-201
Manufacturer:EDAC
Manufacturer Number:737-026-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-541-201

Detailed Description

Introducing our 737-026-541-201 Press-fit Card Edge Connector, the ultimate solution for seamless PCB connectivity. Designed in sleek black, this connector not only offers a high amperage rating of 3 A but also guarantees reliable performance with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of durable Copper Alloy contacts, with a total of 26 positions at a pitch of .156 inches, it's perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for secure and efficient board-to-board connections in your next project. Welcome to the future of connectivity.