737-026-541-206

Heilind Number:EDA737-026-541-206
Manufacturer:EDAC
Manufacturer Number:737-026-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and style. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The two-row design with 26 positions allows for versatile connectivity options, while the copper alloy contact material guarantees a stable and secure connection. With a pitch of .156 in and row spacing of .2 in, precision is key in every connection. Its straight mount orientation offers ease of installation, and with an operating temperature range of -40 to 105°C, it is suitable for a variety of environments. Elevate your PCB assembly with this high-quality Card Edge Connector.