737-026-545-101

Heilind Number:EDA737-026-545-101
Manufacturer:EDAC
Manufacturer Number:737-026-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-545-101

Detailed Description

Introducing our 737-026-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This black connector features a single row design with 26 positions, perfect for seamless board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures efficient power transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial electronics. Trust in the quality and performance of our Card Edge Connector to enhance the connectivity of your electronic systems.