737-026-545-206

Heilind Number:EDA737-026-545-206
Manufacturer:EDAC
Manufacturer Number:737-026-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-545-206

Detailed Description

Enhance connectivity on your PCB with our Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 26 positions, it offers ample space for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in its 3A amperage rating and efficient signal transmission for optimal performance. Elevate your electronic projects with this essential component.