737-026-560-201

Heilind Number:EDA737-026-560-201
Manufacturer:EDAC
Manufacturer Number:737-026-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-560-201

Detailed Description

Introducing our Press-fit Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees reliable performance in any industrial setting. With a current rating of 3A, it ensures efficient power transfer while accommodating 26 positions across 2 rows. The precision-engineered copper alloy contacts, set at a pitch of .156 in with .2 in row spacing, guarantee secure and stable connections. Designed for straight mount orientation, it offers easy installation and a wide operating temperature range of -40 to 105 °C, making it ideal for use in diverse applications. Trust in the quality and performance of our Card Edge Connector for seamless PCB connectivity.