737-026-560-206

Heilind Number:EDA737-026-560-206
Manufacturer:EDAC
Manufacturer Number:737-026-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 26 positions each, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The .156 inch pitch and .2 inch row spacing allow for precise and secure mating. Whether for data transmission, power delivery, or any other connection requirement, this Card Edge Connector is the perfect solution. Trust in its quality construction and superior performance for all your electronic connectivity needs.