737-027-522-101

Heilind Number:EDA737-027-522-101
Manufacturer:EDAC
Manufacturer Number:737-027-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-027-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-027-522-101

Detailed Description

Enhance connectivity with our 737-027-522-101 Press-fit Card Edge Connector, a sleek and efficient solution for your PCB interconnection needs. Designed to deliver optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity while accommodating up to 27 positions in a single row. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity standards with this high-quality component, available in a sleek black color to complement any design aesthetic.