737-027-525-101

Heilind Number:EDA737-027-525-101
Manufacturer:EDAC
Manufacturer Number:737-027-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-027-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-027-525-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for reliability and durability, this black connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient operation. With one row of 27 copper alloy contacts spaced at a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Trust in this connector to deliver uncompromising quality and performance in your PCB setups. Explore more at [link to product page].