737-027-540-101

Heilind Number:EDA737-027-540-101
Manufacturer:EDAC
Manufacturer Number:737-027-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-027-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-027-540-101

Detailed Description

Introducing our 737-027-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 27 gold-plated Copper Alloy contacts, it offers high conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're working in telecommunications, aerospace, or industrial automation, trust our Card Edge Connector to deliver exceptional performance every time. Elevate your connectivity game with this essential component.