737-027-541-101

Heilind Number:EDA737-027-541-101
Manufacturer:EDAC
Manufacturer Number:737-027-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-027-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-027-541-101

Detailed Description

Introducing our 737-027-541-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 27 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in our product to deliver efficient and dependable board-to-board connections for your electronic designs.