737-028-520-101

Heilind Number:EDA737-028-520-101
Manufacturer:EDAC
Manufacturer Number:737-028-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-520-101

Detailed Description

Enhance the connectivity of your printed circuit boards with our cutting-edge 737-028-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row configuration with 28 positions, offering ample space for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliable performance even in harsh environments. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure fit, making it an essential component in your PCB setup. Elevate your connectivity game with this top-of-the-line Card Edge Connector.