737-028-520-201

Heilind Number:EDA737-028-520-201
Manufacturer:EDAC
Manufacturer Number:737-028-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-520-201

Detailed Description

Introducing our 737-028-520-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly connecting PCBs. Crafted with precision and durability in mind, this connector boasts a striking black color and is designed to handle up to 3A of power with ease. Its housing material, composed of UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. Featuring two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, this connector offers a total of 28 positions for comprehensive connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in any environment. Perfect for various applications, this Card Edge Connector is a must-have for any project requiring secure and efficient PCB connections. Explore its full potential in our extensive range of products under the Connectors category.