737-028-522-201

Heilind Number:EDA737-028-522-201
Manufacturer:EDAC
Manufacturer Number:737-028-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-522-201

Detailed Description

Enhance your PCB connectivity with our 737-028-522-201 Press-fit Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 28 positions. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Elevate your PCB assembly with this high-quality component, a must-have in any professional setup.