737-028-525-201

Heilind Number:EDA737-028-525-201
Manufacturer:EDAC
Manufacturer Number:737-028-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-525-201

Detailed Description

Introducing our 737-028-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision in mind, this connector boasts a pitch of .156 inches and accommodates up to 28 positions across two rows, making it ideal for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures both robustness and efficient conductivity. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in challenging environments. The black color and straight mount orientation add a touch of versatility to its functionality. Trust in this connector to streamline your PCB interconnectivity needs with ease.