737-028-540-101

Heilind Number:EDA737-028-540-101
Manufacturer:EDAC
Manufacturer Number:737-028-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-540-101

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Press-fit Card Edge Connector ( 737-028-540-101). Designed for seamless integration into circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient electrical conductivity. The single-row design with 28 positions and a pitch of .156 inches allows for easy and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're assembling PCBs for industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector to deliver optimal connectivity every time. Elevate your project with this essential component, available now in our comprehensive range of connectors.