737-028-540-201

Heilind Number:EDA737-028-540-201
Manufacturer:EDAC
Manufacturer Number:737-028-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-540-201

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, meticulously engineered for seamless connectivity in high-performance electronic devices. Sleek and sophisticated in sleek black, this connector boasts a streamlined design that seamlessly integrates into any PCB setup. With a robust amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 28 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for optimal performance and longevity in your electronic systems.