737-028-540-206

Heilind Number:EDA737-028-540-206
Manufacturer:EDAC
Manufacturer Number:737-028-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-540-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and two rows of 28 copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for optimal signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.