737-028-541-201

Heilind Number:EDA737-028-541-201
Manufacturer:EDAC
Manufacturer Number:737-028-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-541-201

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed for optimal performance, this connector boasts a sophisticated black color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high amperage of 3 A, making it ideal for demanding applications. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. With 28 positions, this connector offers ample room for multiple connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections in your projects.