737-028-541-206

Heilind Number:EDA737-028-541-206
Manufacturer:EDAC
Manufacturer Number:737-028-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-541-206

Detailed Description

Enhance your PCB connections with our high-quality Press-fit Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 28 positions, ideal for efficient data transmission. The .156-inch pitch and .2-inch row spacing provide a precise fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connectivity needs. Upgrade your setup with this essential component and experience seamless performance in your electronic systems.