737-028-545-101

Heilind Number:EDA737-028-545-101
Manufacturer:EDAC
Manufacturer Number:737-028-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-545-101

Detailed Description

Enhance connectivity in your electronic devices with our 737-028-545-101 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable and secure contact for high-speed data transmission. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only provides durability but also meets stringent safety standards. With a current rating of 3 A, copper alloy contacts, and 28 positions in a single row configuration, it offers ample power and signal transmission capabilities. The .156-inch pitch and .2-inch row spacing allow for easy mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in industries such as telecommunications, industrial automation, and consumer electronics. Trust in its quality and performance for seamless board-to-board connections in your next project.