737-028-545-201

Heilind Number:EDA737-028-545-201
Manufacturer:EDAC
Manufacturer Number:737-028-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for secure and efficient board-to-board connectivity. Designed for seamless integration in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any environment. With a current rating of 3A, it is ideal for power and signal transmission. Featuring two rows of 28 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers easy and precise connection. Its straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our Press-fit Card Edge Connector for seamless performance and lasting quality.