737-028-545-206

Heilind Number:EDA737-028-545-206
Manufacturer:EDAC
Manufacturer Number:737-028-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient power transmission for up to 28 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.