737-028-560-201

Heilind Number:EDA737-028-560-201
Manufacturer:EDAC
Manufacturer Number:737-028-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-560-201

Detailed Description

Introducing our 737-028-560-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of 28 positions each, it allows for efficient and secure board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and seamless integration into your electronic systems. Upgrade your connectivity with this essential component from our extensive lineup of PCB connectors.