737-028-560-206

Heilind Number:EDA737-028-560-206
Manufacturer:EDAC
Manufacturer Number:737-028-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-028-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-028-560-206

Detailed Description

Introducing our high-performance 737-028-560-206 Press-fit Card Edge Connector, designed for seamless PCB connectivity in demanding electronic applications. This sleek, black connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-machined Copper Alloy contacts, each capable of carrying up to 3 A of current, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, allowing for versatile board-to-board connections. Whether in straight mount orientation or in challenging environments with temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance. Trust in its quality and craftsmanship for seamless and secure connectivity in your electronic designs.