737-029-520-101

Heilind Number:EDA737-029-520-101
Manufacturer:EDAC
Manufacturer Number:737-029-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-029-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-029-520-101

Detailed Description

Enhance your PCB connectivity with our 737-029-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout with 29 positions, it allows for efficient signal transmission. The copper alloy contact material and .156-inch pitch guarantee optimal conductivity. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Elevate your PCB assembly with this high-quality component, available now in our Connectors category.