737-029-522-101

Heilind Number:EDA737-029-522-101
Manufacturer:EDAC
Manufacturer Number:737-029-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-029-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-029-522-101

Detailed Description

Introducing our 737-029-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black hue, this connector not only offers a high amperage of 3A but also ensures superior performance with its UL 94V-0 Thermoplastic Polyester housing material. With a single row and 29 positions, it provides ample connectivity options for your PCB assembly needs. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-lasting functionality. The .156-inch pitch and .2-inch row spacing offer easy installation and secure fitting. Suitable for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in the quality of our product, a standout in the realm of Card Edge Connectors.