737-029-525-101

Heilind Number:EDA737-029-525-101
Manufacturer:EDAC
Manufacturer Number:737-029-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-029-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-029-525-101

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector, SKU 737-029-525-101. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Featuring 29 positions in a single row configuration, it offers ample connectivity options. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this connector for secure and high-performance board-to-board connections in your projects.