737-029-540-101

Heilind Number:EDA737-029-540-101
Manufacturer:EDAC
Manufacturer Number:737-029-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-029-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-029-540-101

Detailed Description

Upgrade your PCB connectivity with our 737-029-540-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and heat resistance. With a single row configuration and 29 positions, it's perfect for compact setups. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Elevate your connectivity game with this essential component.