737-029-541-101

Heilind Number:EDA737-029-541-101
Manufacturer:EDAC
Manufacturer Number:737-029-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-029-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-029-541-101

Detailed Description

Introducing our 737-029-541-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector features a sleek black finish and a single row configuration with 29 positions, perfect for a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in our product to deliver exceptional performance, every time.