737-029-545-101

Heilind Number:EDA737-029-545-101
Manufacturer:EDAC
Manufacturer Number:737-029-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-029-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-029-545-101

Detailed Description

Enhance connectivity in your electronic devices with our 737-029-545-101 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact single-row design, it offers 29 positions for efficient data transfer. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation. Upgrade your device's connectivity with this reliable and high-performance Card Edge Connector.