737-030-520-201

Heilind Number:EDA737-030-520-201
Manufacturer:EDAC
Manufacturer Number:737-030-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-520-201

Detailed Description

Upgrade your PCB connectivity with our 737-030-520-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 30 copper alloy contacts, it provides reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation allows for easy installation, making it a versatile choice for various PCB setups. Trust in the quality and performance of this connector for seamless board-to-board connections in your electronic projects. Elevate your connectivity game with this essential component.