737-030-522-101

Heilind Number:EDA737-030-522-101
Manufacturer:EDAC
Manufacturer Number:737-030-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-522-101

Detailed Description

Introducing our 737-030-522-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in high-performance applications. With a single row layout and 30 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees optimal conductivity, while the press-fit mounting orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding industrial, automotive, and aerospace environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and efficiency.