737-030-522-201

Heilind Number:EDA737-030-522-201
Manufacturer:EDAC
Manufacturer Number:737-030-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-522-201

Detailed Description

Introducing our 737-030-522-201 Press-fit Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 30 positions each, it allows for seamless connectivity in compact spaces. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in our product for secure and high-speed data transmission in your electronic devices.