737-030-525-101

Heilind Number:EDA737-030-525-101
Manufacturer:EDAC
Manufacturer Number:737-030-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-525-101

Detailed Description

Upgrade your PCB connectivity with our 737-030-525-101 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector boasts a robust amperage rating of 3 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable and durable connectivity. With a single row layout, this connector offers 30 positions at a pitch of .156 in, perfect for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in this connector for efficient and secure PCB integration, a must-have in any electronic assembly project.