737-030-540-101

Heilind Number:EDA737-030-540-101
Manufacturer:EDAC
Manufacturer Number:737-030-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-540-101

Detailed Description

Enhance your PCB connectivity with our 737-030-540-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 30 positions, it offers ample connectivity options for your electronic devices. The high-quality Copper Alloy contacts guarantee reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide optimal performance. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, available now in our extensive line of PCB connectors.