737-030-540-106

Heilind Number:EDA737-030-540-106
Manufacturer:EDAC
Manufacturer Number:737-030-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-540-106

Detailed Description

Introducing our 737-030-540-106 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal power transmission, this connector features a robust copper alloy contact material capable of handling up to 3A of current. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a single row configuration and 30 positions, it offers ample connectivity options while maintaining a compact form factor. The .156 inch pitch and .2 inch row spacing make for easy installation and precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries, from telecommunications to aerospace. Trust in our cutting-edge technology to deliver seamless connectivity for your PCB designs.