737-030-540-201

Heilind Number:EDA737-030-540-201
Manufacturer:EDAC
Manufacturer Number:737-030-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-540-201

Detailed Description

Introducing our 737-030-540-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector boasts a robust amperage rating of 3A, making it ideal for high-performance applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts spaced at .156" pitch and .2" row spacing, it offers precise and efficient signal transmission across 30 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this connector to deliver exceptional connectivity in your PCB projects.