737-030-540-206

Heilind Number:EDA737-030-540-206
Manufacturer:EDAC
Manufacturer Number:737-030-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-540-206

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a current rating of 3 A, it delivers efficient power transmission for your devices. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide a total of 30 positions for secure connections. Its straight mount orientation offers easy installation onto your PCBs, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for board-to-board applications, this connector is a crucial component for your projects in various industries.