737-030-541-101

Heilind Number:EDA737-030-541-101
Manufacturer:EDAC
Manufacturer Number:737-030-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-541-101

Detailed Description

Introducing our 737-030-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This high-performance connector, with a striking black housing made of UL 94V-0 Thermoplastic Polyester, offers seamless power delivery with an amperage rating of 3A. Featuring a single row design with 30 positions, it ensures efficient data transmission in any application. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of environments. Trust in its durability and precision, and experience seamless connectivity like never before.