737-030-541-201

Heilind Number:EDA737-030-541-201
Manufacturer:EDAC
Manufacturer Number:737-030-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-541-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for uncompromising performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers reliable power delivery at 3A. Boasting 30 positions, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this top-of-the-line connector for efficient and secure electronic connections.