737-030-541-206

Heilind Number:EDA737-030-541-206
Manufacturer:EDAC
Manufacturer Number:737-030-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts spaced at .156 inches and .2 inches, it offers seamless integration for your 30-position setup. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for demanding applications, this connector is a must-have for your connectivity needs. Elevate your PCB design with this essential component.