737-030-545-101

Heilind Number:EDA737-030-545-101
Manufacturer:EDAC
Manufacturer Number:737-030-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-545-101

Detailed Description

Introducing our top-of-the-line Press-fit Card Edge Connector, designed for seamless integration in high-performance PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 30 positions, it offers ample connectivity options while maintaining efficient space utilization. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications that require reliability under extreme conditions. Its pitch of .156 inches and row spacing of .2 inches allow for easy and secure mounting, while the straight mount orientation ensures a hassle-free installation process. Trust in this connector for seamless board-to-board connections in your PCB designs, knowing that it meets the highest standards of quality and performance.