737-030-545-201

Heilind Number:EDA737-030-545-201
Manufacturer:EDAC
Manufacturer Number:737-030-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-545-201

Detailed Description

Introducing our 737-030-545-201 Press-fit Card Edge Connector, the ideal solution for secure and reliable board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, it offers seamless connectivity for up to 30 positions. Perfect for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its 3A amperage rating and superior construction to meet your PCB connector needs with precision and efficiency. Explore the full range of our Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors for more innovative solutions.