737-030-560-201

Heilind Number:EDA737-030-560-201
Manufacturer:EDAC
Manufacturer Number:737-030-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-030-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-030-560-201

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Press-fit Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 30 copper alloy contacts, it ensures reliable power and data transfer with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component, available now in our extensive lineup of connectors.