737-031-522-101

Heilind Number:EDA737-031-522-101
Manufacturer:EDAC
Manufacturer Number:737-031-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-031-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-031-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ideal solution for seamless board-to-board connections in electronic devices. With its sleek black design and compact single-row layout, this connector offers both reliability and space-saving benefits. Constructed from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durable and efficient power transmission at an amperage of 3A. The precise .156-inch pitch and .2-inch row spacing, along with 31 positions, facilitate easy and secure connections. Designed for straight mount orientation, it guarantees a perfect fit in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding electronic systems. Trust in its quality and performance for a seamless connectivity experience. Elevate your PCB design with this essential component, available in our comprehensive range of connectors.