737-031-525-101

Heilind Number:EDA737-031-525-101
Manufacturer:EDAC
Manufacturer Number:737-031-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-031-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-031-525-101

Detailed Description

Introducing our 737-031-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a pitch of .156 inches and accommodates 31 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it offers robust construction and excellent conductivity. Its straight mount orientation and compact design make it easy to integrate into any PCB layout. With an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.